TPS622314DRYT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS622314DRYT
TPS622314DRYT
Mfr.:
Description:
Switching Voltage Regulators 3MHz 500mA Step- Dow n Converter A 595-T A 595-TPS622314DRYR
Switching Voltage Regulators 3MHz 500mA Step- Dow n Converter A 595-T A 595-TPS622314DRYR
Datasheet:
In Stock: 1.190
-
Stock:
-
1.190 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.271 | Rp30.271 | |
| Rp22.015 | Rp220.150 | |
| Rp19.997 | Rp499.925 | |
| Rp17.832 | Rp1.783.200 | |
| Full Reel (Order in multiples of 250) | ||
| Rp16.750 | Rp4.187.500 | |
| Rp16.108 | Rp8.054.000 | |
| Rp15.906 | Rp15.906.000 | |
| Rp14.897 | Rp37.242.500 | |
| Rp14.567 | Rp72.835.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Images
PCN
Product Catalogs
- DC/DC Converters with DCS-Control Topolgy Selection Guide (Rev. A)
- Low-Power DC/DC Converter Overview Guide (Rev. D)
- Power Management Guide 2018 (Rev. R)
- Power Management Solutions for 16-Bit C5000™ Ultra-Low Power DSPs (Rev. A)
- Power Management Solutions for Ultra-Low-Power 16-Bit MSP430 MCUs (Rev. D)
- TI Power Solutions: DC/DC Converter Modules for Size Constrained Applications (Rev. C)
SPICE Models
- Export TINA-TI Transient Spice Model from WEBENCH (Rev. A)
- TPS54313 Unencrypted PSpice Transient Model Package (Rev. A)
- TPS62230 TINA-TI Transient Spice Model
- TPS62230 Unencrypted PSpice Transient Model Package (Rev. A)
- TPS62231 TINA-TI Transient Spice Model
- TPS62231 Unencrypted PSpice Transient Model Package (Rev. A)
- TPS622310 PSpice Transient Model
- TPS622310 TINA-TI Transient Spice Model
- TPS622311 PSpice Transient Model
- TPS622311 TINA-TI Transient Spice Model
- TPS622312 PSpice Transient Model
- TPS622312 TINA-TI Transient Spice Model
- TPS622313 PSpice Transient Model
- TPS622313 TINA-TI Transient Spice Model
- TPS622314 TINA-TI Transient Spice Model
- TPS622314 Unencrypted PSpice Transient Model Package (Rev. A)
- TPS622315 PSpice Transient Model
- TPS622318 PSPICE Transient Model
- TPS622318 TINA-TI Transient Spice Model
- TPS62232 PSpice Transient Model
- TPS62232 TINA-TI Transient Spice Model
- TPS62233 PSpice Transient Model
- TPS62233 TINA-TI Transient Spice Model
- TPS62234 PSpice Transient Model
- TPS62234 TINA-TI Transient Spice Model
- TPS62235 PSpice Transient Model
- TPS62236 PSpice Transient Model
- TPS62236 TINA-TI Transient Spice Model
- TPS62237 PSpice Transient Model
- TPS62237 TINA-TI Transient Spice Model
- TPS62238 PSpice Transient Model
- TPS62238 TINA-TI Transient Spice Model
- TPS62239 PSpice Transient Model
- TPS62239 TINA-TI Transient Spice Model
Technical Resources
- TPS62230 TINA-TI Transient Reference Design
- TPS62231 TINA-TI Transient Reference Design
- TPS622310 TINA-TI Transient Reference Design
- TPS622311 TINA-TI Transient Reference Design
- TPS622312 TINA-TI Transient Reference Design
- TPS622313 TINA-TI Transient Reference Design
- TPS622314 TINA-TI Transient Reference Design
- TPS622318 TINA-TI Transient Reference Design
- TPS62232 TINA-TI Transient Reference Design
- TPS62233 TINA-TI Transient Reference Design
- TPS62234 TINA-TI Transient Reference Design
- TPS62235 TINA-TI Transient Reference Design
- TPS62236 TINA-TI Transient Reference Design
- TPS62237 TINA-TI Transient Reference Design
- TPS62238 TINA-TI Transient Reference Design
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
