TPS62250DRVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS62250DRVR
TPS62250DRVR
Mfr.:
Description:
Switching Voltage Regulators 2.25MHz 1A Peak Crnt Ltd Step-Down Cnvtr A 595-TPS62250DRVT
Switching Voltage Regulators 2.25MHz 1A Peak Crnt Ltd Step-Down Cnvtr A 595-TPS62250DRVT
Datasheet:
In Stock: 1.104
-
Stock:
-
1.104 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.242,38 | Rp37.242,38 | |
| Rp27.519,00 | Rp275.190,00 | |
| Rp25.134,02 | Rp628.350,50 | |
| Rp22.382,12 | Rp2.238.212,00 | |
| Rp21.097,90 | Rp5.274.475,00 | |
| Rp20.364,06 | Rp10.182.030,00 | |
| Rp19.813,68 | Rp19.813.680,00 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp18.290,96 | Rp54.872.880,00 | |
| Rp17.905,70 | Rp107.434.200,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
