TPS62260DDCT

Texas Instruments
595-TPS62260DDCT
TPS62260DDCT

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62260DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.976,22 Rp37.976,22
Rp28.069,38 Rp280.693,80
Rp25.684,40 Rp642.110,00
Rp22.932,50 Rp2.293.250,00
Full Reel (Order in multiples of 250)
Rp21.464,82 Rp5.366.205,00
Rp20.180,60 Rp10.090.300,00
Rp19.446,76 Rp19.446.760,00
Rp19.263,30 Rp48.158.250,00
Rp19.079,84 Rp95.399.200,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp32.288,96
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.976,22
Min:
1

Similar Product

Texas Instruments TPS62260DDCR
Texas Instruments
Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62260DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-5
Buck
600 mV to 6 V
600 mA
1 Output
2 V
6 V
266 uA
2.25 MHz
- 40 C
+ 85 C
TPS62260
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.