TPS62404QDRCRQ1

Texas Instruments
595-TPS62404QDRCRQ1
TPS62404QDRCRQ1

Mfr.:

Description:
Switching Voltage Regulators Dual Adj 400mA & 600 mA 2.25MHz Step-Dow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.377

Stock:
2.377 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2377 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.534 Rp49.534
Rp36.692 Rp366.920
Rp33.573 Rp839.325
Rp30.087 Rp3.008.700
Rp28.253 Rp7.063.250
Rp27.336 Rp13.668.000
Rp26.418 Rp26.418.000
Full Reel (Order in multiples of 3000)
Rp25.684 Rp77.052.000
Rp25.134 Rp150.804.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
1.9 V, 3.3 V
600 mA
2 Output
2.5 V
6 V
32 uA
2.25 MHz
- 40 C
+ 125 C
AEC-Q100
TPS62404
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 32 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.