TPS62660YFFT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS62660YFFT
TPS62660YFFT
Mfr.:
Description:
Switching Voltage Regulators 1000mA 6MHz Synch St ep-Down Converter A A 595-TPS62660YFFR
Switching Voltage Regulators 1000mA 6MHz Synch St ep-Down Converter A A 595-TPS62660YFFR
Datasheet:
In Stock: 331
-
Stock:
-
331 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp44.214 | Rp44.214 | |
| Rp32.656 | Rp326.560 | |
| Rp29.721 | Rp743.025 | |
| Rp26.602 | Rp2.660.200 | |
| Full Reel (Order in multiples of 250) | ||
| Rp25.134 | Rp6.283.500 | |
| Rp24.217 | Rp12.108.500 | |
| Rp23.483 | Rp23.483.000 | |
| Rp22.749 | Rp56.872.500 | |
| Rp22.199 | Rp110.995.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Images
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
