TPS62743YFPT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS62743YFPT
TPS62743YFPT
Mfr.:
Description:
Switching Voltage Regulators Ultra-low-power DCDC Converter A 595-TPS A 595-TPS62743YFPR
Switching Voltage Regulators Ultra-low-power DCDC Converter A 595-TPS A 595-TPS62743YFPR
Datasheet:
In Stock: 957
-
Stock:
-
957 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp33.390 | Rp33.390 | |
| Rp24.584 | Rp245.840 | |
| Rp22.382 | Rp559.550 | |
| Rp20.181 | Rp2.018.100 | |
| Full Reel (Order in multiples of 250) | ||
| Rp18.346 | Rp4.586.500 | |
| Rp17.796 | Rp8.898.000 | |
| Rp16.988 | Rp16.988.000 | |
| Rp16.768 | Rp41.920.000 | |
| Rp16.420 | Rp82.100.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp28.436
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 2V-5.5V input ultra -low-power 300mA to A 595-TPS62743YFPT
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- Japan
Indonesia
