TPS627451DSSR

Texas Instruments
595-TPS627451DSSR
TPS627451DSSR

Mfr.:

Description:
Switching Voltage Regulators 10Vin Ultra Low Iq S tep-Down Converter A 595-TPS627451DSST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.051 Rp26.051
Rp24.217 Rp242.170
Rp22.933 Rp573.325
Rp21.648 Rp2.164.800
Rp21.098 Rp5.274.500
Rp20.731 Rp10.365.500
Rp20.548 Rp20.548.000
Full Reel (Order in multiples of 3000)
Rp14.622 Rp43.866.000
Rp14.310 Rp85.860.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp36.142
Min:
1

Similar Product

Texas Instruments TPS627451DSST
Texas Instruments
Switching Voltage Regulators 10Vin Ultra Low Iq S tep-Down Converter A 595-TPS627451DSSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
- 40 C
+ 125 C
TPS627451
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 400 nA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62745/627451 Ultra-Low Iq Step-Down Converters

Texas Instruments TPS62745/627451 Ultra-Low Iq Step-Down Converters are a high efficiency ultra-low power synchronous step down converters. These are optimized for low power wireless applications. They provide a regulated output voltage consuming only 400nA quiescent current. Each device operates from two rechargeable Li-Ion batteries (Li-SOCl2, Li-SO2, Li-MnO2) or four to six cell alkaline batteries. The input voltage range up to 10V allows also operation from a USB port and thin-film solar modules. The output voltage is set with four VSEL pins between 1.8V and 3.3V for TPS62745 or 1.3V and 2.8V for TPS627451.