TPS62807YKAT

Texas Instruments
595-TPS62807YKAT
TPS62807YKAT

Mfr.:

Description:
Switching Voltage Regulators 1.75-V to 5.5-V inpu t 600-mA ultra-low A 595-TPS62807YKAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.448

Stock:
1.448 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.638 Rp30.638
Rp22.382 Rp223.820
Rp20.364 Rp509.100
Rp18.052 Rp1.805.200
Full Reel (Order in multiples of 250)
Rp16.970 Rp4.242.500
Rp16.291 Rp8.145.500
Rp16.108 Rp16.108.000
Rp15.080 Rp37.700.000
Rp14.750 Rp73.750.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp23.666
Min:
1

Similar Product

Texas Instruments TPS62807YKAR
Texas Instruments
Switching Voltage Regulators 1.75-V to 5.5-V inpu t 600-mA ultra-low A 595-TPS62807YKAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
800 mV to 1.55 V, 1.2 V
600 mA
1 Output
1.8 V
5.5 V
2.3 uA
1.5 MHz
- 40 C
+ 125 C
TPS62807
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Step-Down Converter
Unit Weight: 0,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6280x 1A Ultra-Low Iq Step-Down Converters

Texas Instruments TPS6280x 1A Ultra-Low Iq Step-Down Converters offer a tiny solution size of 1.05 x 0.70mm in a chip scale package. Providing 2.3µA typical quiescent current, the TPS6280x Converters maintain high efficiency by seamlessly entering power save mode to reduce switching cycles. The device operates with tiny inductors and capacitors via TI’s DCS-Control™ topology creating up to a 4MHz/1.5MHz switching frequency.