TPS62827ADMQR

Texas Instruments
595-TPS62827ADMQR
TPS62827ADMQR

Mfr.:

Description:
Switching Voltage Regulators 2.4-V to 5.5-V input 4-A step-down conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-6
Buck
600 mV to 4 V
4 A
1 Output
8 mA
2.2 MHz
- 40 C
+ 125 C
TPS62827A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 0.1 %/A
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC-DC Converter
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
8542399000
CAHTS:
8542310000
USHTS:
8542310075
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
TPS6282x Step-Down Converters

Texas Instruments TPS6282x Step-Down Converters are easy-to-use synchronous step-down DC-DC converters with a very low quiescent current of only 4µA. Based on the DCS-Control topology, it provides a fast transient response. The internal reference allows regulation of the output voltage down to 0.6V with a high feedback voltage accuracy of 1% over the junction temperature range of -40°C to 125°C. These devices supply up to 4A output current from a 2.4V to 5.5V input voltage. These devices are pin-to-pin and BOM-to-BOM compatible. The entire solution requires a small 470nH inductor, a 4.7μF input capacitor, and two 10μF or 22μF output capacitors.

In Stock: 13.530

Stock:
13.530 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp29.721 Rp29.721
Rp21.832 Rp218.320
Rp19.814 Rp495.350
Rp17.594 Rp1.759.400
Rp16.548 Rp4.137.000
Rp15.906 Rp7.953.000
Rp15.778 Rp15.778.000
Full Reel (Order in multiples of 3000)
Rp15.044 Rp45.132.000
Rp14.713 Rp88.278.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩