TPS628303ARZER

Texas Instruments
595-TPS628303ARZER
TPS628303ARZER

Mfr.:

Description:
Switching Voltage Regulators 2.25V TO 5.5VIN 3A B UCK IN HR PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.612

Stock:
1.612 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.023 Rp33.023
Rp24.400 Rp244.000
Rp22.199 Rp554.975
Rp19.814 Rp1.981.400
Rp18.529 Rp4.632.250
Rp17.832 Rp8.916.000
Rp17.264 Rp17.264.000
Rp16.053 Rp48.159.000
Rp15.723 Rp94.338.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-HR-8
Buck
500 mV to 4.5 V
3 A
1 Output
2.25 V
5.5 V
7 uA
2 MHz
- 40 C
+ 125 C
TPS628303
Brand: Texas Instruments
Input Voltage: 2.25 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step Down DC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62830x Synchronous Step-Down Converters

Texas Instruments TPS62830x Synchronous Step-Down Converters are easy-to-use DC/DC converters with low quiescent current and 1% accuracy. These converters provide a fast transient response with small output capacitance based on DCS-Control™ topology. The TPS62830x converters feature an internal reference that allows the output voltage to be regulated down to 0.5V with a 1% high feedback voltage accuracy. These converters operate at -40°C to 125°C temperature range and are available in two pin-to-pin compatible packages. The TPS62830x converters consist of a MODE-pin to control the device mode of operation and power save mode to maintain high-efficiency for extending system battery run-time.