TPS62842EVM-103

Texas Instruments
595-TPS62842EVM-103
TPS62842EVM-103

Mfr.:

Description:
Power Management IC Development Tools 60-nA IQ; DGR packag e; high efficiency

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 6.5 V
3.3 V
TPS62842DGR
TPS62842-103
Brand: Texas Instruments
Output Current: 750 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62842EVM-103 Evaluation Module

Texas Instruments TPS62842EVM-103 Evaluation Module facilitates the evaluation of the TPS62842DGR, a 750mA step-down converter with 60nA IQ in a high thermal performance HVSSOP package. The TPS62842EVM-103 Evaluation Module ships with the TPS62842DGR device installed. The Texas Instruments TPS62842EVM-103 Evaluation Module contains a circuit to create output voltages between 1.8V and 3.6V from higher input voltages between 1.8V and 6.5V. The TPS6284x provides an extended battery lifetime due to its extremely low IQ for systems with very low current consumption states, such as building automation, metering, and the Internet of Things (IoT).