TPS62876B1QWRZVRQ1

Texas Instruments
595-TPS62876B1QWRZQ1
TPS62876B1QWRZVRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.7-V to 6-V input 25-A sta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.507

Stock:
5.507 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp139.980 Rp139.980
Rp108.058 Rp1.080.580
Rp100.169 Rp2.504.225
Rp91.363 Rp9.136.300
Rp84.759 Rp21.189.750
Rp82.190 Rp82.190.000
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-FCRLF-24
Buck
400 mV to 1.675 V
25 A
1 Output
2.7 V
6 V
2.1 mA
1.5 MHz, 2.25 MHz, 2.5 MHz, 3 MHz
- 40 C
+ 125 C
TPS62876
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Fast Transient Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.