TPS63050RMWR

Texas Instruments
595-TPS63050RMWR
TPS63050RMWR

Mfr.:

Description:
Switching Voltage Regulators TPS6305x Single Indu ctor Buck-Boost wit A 595-TPS63050RMWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.535

Stock:
7.535 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.811 Rp39.811
Rp29.537 Rp295.370
Rp26.969 Rp674.225
Rp24.033 Rp2.403.300
Rp22.749 Rp5.687.250
Rp22.015 Rp11.007.500
Rp21.098 Rp21.098.000
Full Reel (Order in multiples of 3000)
Rp20.181 Rp60.543.000
Rp19.814 Rp118.884.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp46.966
Min:
1

Similar Product

Texas Instruments TPS63050RMWT
Texas Instruments
Switching Voltage Regulators Tiny Single Ind Buck Boost Convter A 595 A 595-TPS63050RMWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Boost, Buck
2.5 V to 5.5 V
1 A
1 Output
2.5 V
5.5 V
365 uA
2.5 MHz
- 40 C
+ 85 C
TPS63050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 4 mV/A
Operating Supply Current: 45 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Tradename: HotRod
Type: Single Inductor Buck-Boost Converter
Unit Weight: 18,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6305x Single Inductor Buck-Boost Converters

Texas Instruments TPS6305x Single Inductor Buck-Boost Converters are high efficiency, low quiescent current buck-boost converters. They are suitable for applications where the input voltage is higher or lower than the output. The continuous output current can go as high as 500mA in boost mode and as high as 1A in buck mode. The maximum average current in the switches is limited to a typical value of 1A. The TPS6305x devices from Texas Instruments regulate the output voltage over the complete input voltage range by automatically switching between buck or boost mode depending on the input voltage. This ensures a seamless transition between modes. The buck-boost converter is based on a fixed-frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain the highest efficiency. At low load currents, the converter enters Power Save Mode to maintain high efficiency over the complete load current range.