TPS63051EVM-180

Texas Instruments
595-TPS63051EVM-180
TPS63051EVM-180

Mfr.:

Description:
Power Management IC Development Tools TPS63051EVM-180

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
3.3 V
TPS63051
TPS63051-180
Brand: Texas Instruments
Description/Function: Buck boost regulator evaluation module
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 240,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6305xEVM-180 Evaluation Modules

Texas Instruments TPS6305xEVM-180 Evaluation Modules (EVMs) are designed for the evaluation of the TPS63050 and TPS63051. The TPS6305x is a small 1.6mm by 1.2mm, WCSP package buck-boost regulator with 1A switches. This evaluation module is set to an output voltage of 3.3V. Being a buck-boost the input voltage may vary from 2.5V to 5.5V while the evaluation module maintains the 3.3V output voltage and up to 500mA of output current. This evaluation tool allows the user to evaluate the ICs several functions and performance such as power good, current limit, and efficiency.