TPS63060DSCT

Texas Instruments
595-TPS63060DSCT
TPS63060DSCT

Mfr.:

Description:
Switching Voltage Regulators 2.5-12Vin 2.25A Sw C rnt Limit A 595-TPS A 595-TPS63060DSCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.784

Stock:
1.784 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.283 Rp72.283
Rp53.937 Rp539.370
Rp49.351 Rp1.233.775
Rp44.397 Rp4.439.700
Full Reel (Order in multiples of 250)
Rp42.012 Rp10.503.000
Rp40.728 Rp20.364.000
Rp38.710 Rp38.710.000
Rp37.426 Rp93.565.000
Rp37.059 Rp185.295.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp60.358
Min:
1

Similar Product

Texas Instruments TPS63060DSCR
Texas Instruments
Switching Voltage Regulators 2.5-12Vin 2.25A Sw C rnt Limit A 595-TPS A 595-TPS63060DSCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Boost, Buck
2.5 V to 8 V
2.25 A
1 Output
2.5 V
12 V
30 uA
2.4 MHz
- 40 C
+ 85 C
TPS63060
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS63060EVM-619
Input Voltage: 2.5 V to 12 V
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.