TPS65023RSBR

Texas Instruments
595-TPS65023RSBR
TPS65023RSBR

Mfr.:

Description:
Battery Management 6Ch Pwr Mgmt IC A 59 5-TPS65023RSBT A 59 A 595-TPS65023RSBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 824

Stock:
824
Can Dispatch Immediately
On Order:
3.000
Expected 08/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp80.539 Rp80.539
Rp61.092 Rp610.920
Rp56.139 Rp1.403.475
Rp50.818 Rp5.081.800
Rp48.250 Rp12.062.500
Rp48.067 Rp24.033.500
Rp46.232 Rp46.232.000
Full Reel (Order in multiples of 3000)
Rp43.663 Rp130.989.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp101.453
Min:
1

Similar Product

Texas Instruments TPS65023RSBT
Texas Instruments
Battery Management 6-Channel Power Mana gement IC A 595-TPS A 595-TPS65023RSBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
6 V
1.7 A
2.5 V to 6 V
WQFN-40
SMD/SMT
TPS65023
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65023EVM-205
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 85 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: DaVinci
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.