TPS65033208RGERQ1

Texas Instruments
595-S65033208RGERQ1
TPS65033208RGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V PMIC with three buck conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.565

Stock:
2.565 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp75.952 Rp75.952
Rp57.240 Rp572.400
Rp52.653 Rp1.316.325
Rp47.516 Rp4.751.600
Rp44.948 Rp11.237.000
Rp44.764 Rp22.382.000
Rp42.012 Rp42.012.000
Full Reel (Order in multiples of 3000)
Rp41.095 Rp123.285.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650332
SMD/SMT
VQFN-24
1.5 A
18.3 V
2.5 V
4 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive Camera Modules
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 18.3 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 18.3 V
Output Voltage Range: 900 mV to 4 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.