TPS65033303RGERQ1

Texas Instruments
595-TPS65033303RGEQ1
TPS65033303RGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC 18-V PMIC with 3 buc k converters and 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.777 Rp86.777
Rp65.312 Rp653.120
Rp59.991 Rp1.499.775
Rp54.121 Rp5.412.100
Rp51.369 Rp12.842.250
Rp51.002 Rp25.501.000
Rp47.883 Rp47.883.000
Rp46.966 Rp140.898.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650333
Automotive
SMD/SMT
VQFN-24
1.5 A
18.3 V
2.5 V
4 V
- 40 C
+ 125 C
Application: Driver Monitor, E-Mirror, Front View, Power Over Coax, Rear View, Surround View
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V, 4 V to 18.3 V
Output Voltage Range: 900 mV to 1.9 V, 1.8 V to 3.3 V, 2.5 V to 4 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS650333-Q1 Automotive Camera PMIC

Texas Instruments TPS650333-Q1 Automotive Camera PMIC is a highly integrated power management IC (PMIC) for automotive camera modules. This device combines three step-down converters and one low-dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). All converters operate in a forced fixed-frequency PWM mode. The LDO can supply 300mA and works with an input voltage range from 2.5V to 5.5V. The step-down converters and the LDO have separate voltage inputs, enabling maximum design and sequencing flexibility. The Texas Instruments TPS650333-Q1 is available in a 24-pin VQFN package (4.00mm × 4.00mm).