TPS65056RSMT

Texas Instruments
595-TPS65056RSMT
TPS65056RSMT

Mfr.:

Description:
Power Management Specialised - PMIC 6Ch Pwr Mgmt IC A 59 5-TPS65056RSMR A 59 A 595-TPS65056RSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp75.402 Rp18.850.500
Rp73.201 Rp36.600.500
Rp72.283 Rp72.283.000
Rp71.366 Rp178.415.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65050
SMD/SMT
VQFN-32
600 mA
- 40 C
+ 85 C
Reel
Application: S3C2410/2/3
Brand: Texas Instruments
Development Kit: TPS65056EVM-195
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 44,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.