TPS6508640RSKR

Texas Instruments
595-TPS6508640RSKR
TPS6508640RSKR

Mfr.:

Description:
Power Management Specialised - PMIC Configurable multi-r ail PMIC for Xilinx A 595-TPS6508640RSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.354

Stock:
1.354 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp225.289 Rp225.289
Rp183.093 Rp1.830.930
Rp174.654 Rp4.366.350
Rp151.538 Rp15.153.800
Rp144.750 Rp36.187.500
Rp132.091 Rp66.045.500
Rp115.580 Rp115.580.000
Full Reel (Order in multiples of 2000)
Rp112.461 Rp224.922.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp224.739
Min:
1

Similar Product

Texas Instruments TPS6508640RSKT
Texas Instruments
Power Management Specialised - PMIC Configurable multi-r ail PMIC for Xilinx A 595-TPS6508640RSKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650864
Processor PMIC
SMD/SMT
VQFN-64
3 A
21 V
5.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Zynq UltraScale+
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage Range: 5.6 V to 21 V
Moisture Sensitive: Yes
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

TPS650864xx Configurable Multi-Rail PMIC

Texas Instruments TPS650864xx Configurable Multi-Rail PMIC is a single-chip power-management IC (PMIC) designed for Xilinx Zynq multi-processor system-on-chip (MPSoCs) and field-programmable gate array (FPGAs). The TPS650864xx offers an input range of 5.6V to 21V, enabling a wide range of applications. The device is targeted for wall-powered applications or 2S, 3S, or 4S Li-Ion battery packs (NVDC or non-NVDC power architectures). The D-CAP2 and DCS-Control high-frequency voltage regulators use small inductors and capacitors to achieve a small solution size. The D-CAP2 and DCS-Control topologies have excellent transient response performance. This feature is ideal for processor core and system memory rails with fast load switching. An I2C interface allows simple control either by an embedded controller (EC) or an SoC.