TPS650940A0RSKT

Texas Instruments
595-TPS650940A0RSKT
TPS650940A0RSKT

Mfr.:

Description:
Power Management Specialised - PMIC Programmable mid inp ut voltage range Po A 595-TPS650940A0RSKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp155.391 Rp155.391
Rp120.533 Rp1.205.330
Rp111.911 Rp2.797.775
Rp102.187 Rp10.218.700
Full Reel (Order in multiples of 250)
Rp97.234 Rp24.308.500
Rp93.565 Rp46.782.500
Rp91.180 Rp91.180.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp132.091
Min:
1

Similar Product

Texas Instruments TPS650940A0RSKR
Texas Instruments
Power Management Specialised - PMIC Programmable mid inp ut voltage range Po A 595-TPS650940A0RSKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65094
Processor PMIC
SMD/SMT
VQFN-64
21 A
21 V
4.5 V
5.1 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Apollo Lake
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 21 V
Moisture Sensitive: Yes
Output Voltage Range: 500 mV to 5.1 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 155,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS65094x Programmable Power Management ICs

Texas Instruments TPS65094x Programmable Power Management ICs (PMICs) are a single-chip solution, power-management integrated chip (PMIC) designed specifically for Intel™ processors. These devices are targeted for tablets, ultrabooks, notebooks, industrial PCs, and Internet-of-Things (IoT) applications. These applications use 2S, 3S, or 4S Li-Ion battery packs (NVDC or non-NVDC power architectures) and wall-powered applications. The TPS65094x is used for essential systems with low-voltage rails merged for a small footprint and low-cost system-power solution. The Texas Instruments TPS65094x provides the complete power solution based on the Intel Reference Designs. Power-up sequence logic controls six highly efficient step-down voltage regulators (VRs), a sink or source LDO (VTT), and a load switch. This logic provides the proper power rails, sequencing, and protection—including DDR3 and DDR4 memory power. The two regulators support dynamic voltage scaling (DVS) for maximum efficiency—including support for Connected Standby. The high-frequency VRs use small inductors and capacitors to achieve a small solution size.