TPS65141PWP

Texas Instruments
595-TPS65141PWP
TPS65141PWP

Mfr.:

Description:
LCD Drivers 5V/1.6A(I/O) 4-CH Mu lti-Converter A 595 A 595-TPS65141PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 420   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.423 Rp24.117.660
Rp55.588 Rp30.017.520
Rp54.855 Rp65.826.000
Rp54.304 Rp130.329.600

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp65.495
Min:
1

Similar Product

Texas Instruments TPS65141PWPR
Texas Instruments
LCD Drivers 5V/1.6A(I/O) 4-CH Mu lti-Converter A 595 A 595-TPS65141PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
HTSSOP-24
TPS65141
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.