TPS65150QPWPRQ1

Texas Instruments
595-TPS65150QPWPRQ1
TPS65150QPWPRQ1

Mfr.:

Description:
Power Management Specialised - PMIC AC 3-CH LCD Bias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.288

Stock:
1.288 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp73.751 Rp73.751
Rp55.772 Rp557.720
Rp51.185 Rp1.279.625
Rp46.232 Rp4.623.200
Rp44.030 Rp11.007.500
Rp43.663 Rp21.831.500
Rp41.095 Rp41.095.000
Full Reel (Order in multiples of 2000)
Rp39.994 Rp79.988.000
Rp39.444 Rp157.776.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65150
LCD, TFT
SMD/SMT
HTSSOP-24
50 mA, 300 mA
6 V
1.8 V
30 V
- 40 C
+ 125 C
1.9 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 14 uA
Operating Supply Voltage: 1.8 V to 6 V
Output Voltage Range: - 2 V to 30 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 172,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.