TPS65160PWP
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS65160PWP
TPS65160PWP
Mfr.:
Description:
Power Management Specialised - PMIC Bias Power Supply A 595-TPS65160PWPR A 5 A 595-TPS65160PWPR
Power Management Specialised - PMIC Bias Power Supply A 595-TPS65160PWPR A 5 A 595-TPS65160PWPR
Datasheet:
In Stock: 146
-
Stock:
-
146 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 146 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp127.321 | Rp127.321 | |
| Rp97.601 | Rp976.010 | |
| Rp90.079 | Rp4.503.950 | |
| Rp82.007 | Rp8.200.700 | |
| Rp78.154 | Rp19.538.500 | |
| Rp75.769 | Rp37.884.500 | |
| Rp74.852 | Rp74.852.000 | |
| Rp73.934 | Rp184.835.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp110.993
Min:
1
Similar Product
Texas Instruments
Power Management Specialised - PMIC Bias Power Supply A 595-TPS65160PWP A 59 A 595-TPS65160PWP
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
