TPS652170RSLT

Texas Instruments
595-TPS652170RSLT
TPS652170RSLT

Mfr.:

Description:
Power Management Specialised - PMIC User programmable po wer management IC ( A 595-TPS652170RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 498 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp127.321 Rp127.321
Rp98.151 Rp981.510
Rp90.813 Rp2.270.325
Rp82.740 Rp8.274.000
Full Reel (Order in multiples of 250)
Rp67.513 Rp16.878.250
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS652170
Programmable
SMD/SMT
VQFN-48
1.2 A
5.5 V
2.75 V
3.3 V
- 40 C
+ 105 C
2.5 A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.75 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 2.5 A
Operating Supply Voltage: 5.5 V
Output Voltage Range: 900 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 102,800 mg
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

TPS652170 PMICs

Texas Instruments TPS652170 single-chip Power Management IC (PMIC) is specifically designed to power the AM335x Arm® Cortex®-A8 processor in portable and 5V line-powered applications. The PMIC device features a linear battery charger for single-cell Li-ion and Li-polymer batteries, a dual-input power path, three step-down converters, four low-dropout (LDO) regulators, and a high-efficiency boost converter to power two strings of up to ten LEDs each. A USB port, 5VAC adaptor, or Li-Ion battery can supply the system.