TPS6521923WRHBRQ1

Texas Instruments
595-TPS6521923WRHRQ1
TPS6521923WRHBRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive power man agement integrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp92.647 Rp92.647
Rp70.449 Rp704.490
Rp64.945 Rp1.623.625
Rp58.891 Rp5.889.100
Rp56.139 Rp14.034.750
Rp55.038 Rp27.519.000
Rp54.671 Rp54.671.000
Full Reel (Order in multiples of 3000)
Rp51.919 Rp155.757.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65219
Automotive
SMD/SMT
VQFN-32
300 mA, 400 mA
5.5 V
2.5 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Head Units, Digital Cluster, Telematic Control Units
Brand: Texas Instruments
Input Voltage Range: 2.2 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 5.5 V
Output Voltage Range: 600 mV to 3.4 V, 1.2 V to 3.3 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65219/TPS65219-Q1 Integrated PMICs

Texas Instruments TPS65219/TPS65219-Q1 Integrated Power Management ICs (PMICs) for Arm® Cortex-A53 processors and FPGAs are designed to supply a wide range of SoCs in both portable and stationary applications. The devices are characterized by an ambient temperature range of -40°C to +105°C, making the PMICs suitable for various industrial applications. The devices include three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The TPS65219/TPS65219-Q1 Integrated Power Management ICs require a small 470nH inductor, 4.7μF input capacitance, and (depending on configuration) a 30μF minimum output capacitance per rail.