TPS652510RHAT

Texas Instruments
595-TPS652510RHAT
TPS652510RHAT

Mfr.:

Description:
Switching Voltage Regulators 3 DC-DC Converters A 595-TPS652510RHAR A A 595-TPS652510RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp105.490 Rp105.490
Rp80.355 Rp803.550
Rp73.934 Rp1.848.350
Rp67.146 Rp6.714.600
Full Reel (Order in multiples of 250)
Rp63.844 Rp15.961.000
Rp61.826 Rp30.913.000
Rp60.909 Rp60.909.000
Rp60.358 Rp150.895.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp83.291
Min:
1

Similar Product

Texas Instruments TPS652510RHAR
Texas Instruments
Switching Voltage Regulators 3 DC-DC Converters A 595-TPS652510RHAT A A 595-TPS652510RHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-40
Buck
800 mV to 16 V
3 A
3 Output
4.5 V
16 V
600 uA
300 kHz to 2.2 MHz
- 40 C
+ 85 C
TPS652510
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.