TPS65261-1RHBT

Texas Instruments
595-TPS65261-1RHBT
TPS65261-1RHBT

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Input Vout C rnt Triple Sync A 5 A 595-TPS65261-1RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.265 Rp70.265
Rp53.020 Rp530.200
Rp48.617 Rp1.215.425
Rp44.030 Rp4.403.000
Full Reel (Order in multiples of 250)
Rp38.160 Rp9.540.000
Rp37.976 Rp189.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp59.625
Min:
1

Similar Product

Texas Instruments TPS65261-1RHBR
Texas Instruments
Switching Voltage Regulators 4.5-18V Input Vout C rnt Triple Sync A 5 A 595-TPS65261-1RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
2 A, 3 A
4.5 V
18 V
600 kHz
- 40 C
+ 85 C
TPS65261
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65261-1EVM
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Unit Weight: 53,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.