TPS65263QRHBTQ1

Texas Instruments
595-TPS65263QRHBTQ1
TPS65263QRHBTQ1

Mfr.:

Description:
Switching Voltage Regulators 4.0V-18V Vin3A/2A/2A TripleSynBuckConver A 595-TPS65263QRHBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp120.166 Rp120.166
Rp92.464 Rp924.640
Rp85.492 Rp2.137.300
Rp77.787 Rp7.778.700
Full Reel (Order in multiples of 250)
Rp72.650 Rp18.162.500
Rp70.816 Rp35.408.000
Rp68.981 Rp68.981.000
Rp68.247 Rp170.617.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp104.389
Min:
1

Similar Product

Texas Instruments TPS65263QRHBRQ1
Texas Instruments
Switching Voltage Regulators 4.0V-18V Vin3A/2A/2A TripleSynBuckConver A 595-TPS65263QRHBTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
900 mV to 6 V
3 A
3 Output
4 V
18 V
780 uA
200 kHz to 2.3 MHz
- 40 C
+ 125 C
AEC-Q100
TPS65263
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 12 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Voltage Converter
Unit Weight: 72,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS65263/TPS65263-Q1 Step-Down Converters

Texas Instruments TPS65263/TPS65263-Q1 Step-Down Converters incorporate triple synchronous buck converters with 4.5 to 18V wide input voltage range. This input voltage range encompassed most intermediate bus voltages operating off 5, 9, 12, or 15V power bus or battery. The converter, with constant frequency peak current mode, is designed to simplify its application while giving designers options to optimize the system according to targeted applications. The device operates in 600kHz with 180° out-of-phase between buck1 and buck2, buck3 (buck2 and buck3 run in phase). The initial startup voltage of each buck can be set with external feedback resistors. The TPS65263-Q1 devices are AEC-Q100 qualified for automotive applications.