TPS65283-1RGET

Texas Instruments
595-TPS65283-1RGET
TPS65283-1RGET

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 3.5A/2.5A Sync Dual Buck Cnvtr A 595-TPS65283-1RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.715 Rp69.715
Rp51.919 Rp519.190
Rp47.516 Rp1.187.900
Rp42.563 Rp4.256.300
Full Reel (Order in multiples of 250)
Rp40.178 Rp10.044.500
Rp39.260 Rp19.630.000
Rp37.242 Rp37.242.000
Rp36.142 Rp90.355.000
Rp35.591 Rp177.955.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp57.973
Min:
1

Similar Product

Texas Instruments TPS65283-1RGER
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 3.5A/2.5A Sync Dual Buck Cnvtr A 595-TPS65283-1RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
Buck
600 mV to 9 V
3.5 A
2 Output
4.5 V
18 V
200 kHz to 2 MHz
- 40 C
+ 85 C
TPS65283
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65283 Synchronous Dual Buck Converters

Texas Instruments TPS65283 Synchronous Dual Buck Converters come in a thermally-enhanced 4mm × 4mm VQFN package that is a full-featured 4.5 to 18V VIN, 3.5A/2.5A output current synchronous step-down DC-DC converter, which is optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. The Texas Instruments TPS65283 also incorporates one N-channel MOSFET power switch for power distribution systems. They provide a total power distribution solution, where precision current limiting and fast protection response are required. The 60mΩ independent power distribution switch limits the output current to a programmable current-limit threshold between typical 100mA to about 2.7A by using an external resistor. The current limit accuracy can be achieved as tight as ±10% at a typical 1.25A. The nFAULT output asserts low under overcurrent and reverse-voltage conditions.