TPS65720YFFR

Texas Instruments
595-TPS65720YFFR
TPS65720YFFR

Mfr.:

Description:
Battery Management 2Ch Pwr Mgmt IC w/ B attery Charger A 59 A 595-TPS65720YFFT
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp30.087 Rp90.261.000
Rp29.721 Rp178.326.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
DSBGA-25
SMD/SMT
TPS65720
Reel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 4,700 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6572x 2-Channel Power Management IC (PMIC)

Texas Instruments TPS6572x 2-Channel Power Management IC (PMIC) is targeted for Bluetooth headsets or other portable low-power consumer-end equipment. The device contains a USB friendly Lithium-Ion battery charger, a highly efficient step-down converter, a low-dropout linear regulator, and additional supporting functions. The TPS6572x is controlled by an I2C interface. Several settings can be customized by the use of non-volatile memory which is factory programmed. The 2.25MHz step-down converter enters a low-power mode at light load for maximum efficiency across the widest possible range of load currents. For low-noise applications, the TPS6572x can be forced into fixed-frequency PWM mode using the I2C-compatible interface.