TPS6590379ZWST

Texas Instruments
595-TPS6590379ZWST
TPS6590379ZWST

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for ARM Corte A 595-TPS6590379ZWSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS659037
Processor PMIC
SMD/SMT
NFBGA-169
6 A
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: AM572x
Brand: Texas Instruments
Development Kit: TPS659037EVM-090
Input Voltage Range: 3.135 V to 5.25 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.135 V to 5.25 V
Output Voltage Range: 700 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 387,100 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS659037 Power Management IC

Texas Instruments TPS659037 Power Management IC is an integrated power-management IC (PMIC) for ARM Cortex A15 processors. The device provides seven configurable step-down converters with up to 6A of output current for memory, processor core, input-output (I/O), or preregulation of LDOs. These LDO regulators can be supplied from either a system supply or a pre-regulated supply. The power-up and the power-down controller are configurable and support any power-up and power-down sequences (OTP-based). One of these configurable step-down converters can be combined with another 3A regulator to allow up to 9A of output current. The step-down converters can synchronize to an external clock source between 1.7MHz and 2.7MHz, or an internal fallback clock at 2.2MHz.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp342.703 Rp342.703
Rp272.805 Rp2.728.050
Rp255.193 Rp6.379.825
Rp236.113 Rp23.611.300
Full Reel (Order in multiples of 250)
Rp219.602 Rp54.900.500
Rp214.098 Rp107.049.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp290.234
Min:
1

Similar Product

Texas Instruments TPS6590379ZWSR
Texas Instruments
Power Management Specialised - PMIC Power Management IC (PMIC) for ARM Corte A 595-TPS6590379ZWST