TPS65921B1ZBHR

Texas Instruments
595-TPS65921B1ZBHR
TPS65921B1ZBHR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated Power Man agement IC (PMIC) w A 926-LM5009MMX/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp171.535 Rp171.535
Rp132.825 Rp1.328.250
Rp123.102 Rp3.077.550
Rp112.461 Rp11.246.100
Rp107.508 Rp26.877.000
Rp104.389 Rp52.194.500
Rp101.637 Rp101.637.000
Full Reel (Order in multiples of 2000)
Rp96.317 Rp192.634.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM5009MMX/NOPB
Texas Instruments
Switching Voltage Regulators 9.5-95V Wide Vin 15 0mA Constant On-Time A 926-LM5009MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65921
USB
SMD/SMT
NFBGA-120
1.2 A
1.55 V
1 V
3.15 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1 V to 1.55 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 4.5 V
Output Voltage Range: 600 mV to 3.15 V
Product: Power Management
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65921 Integrated Power-Management Circuit (IC)

Texas Instruments TPS65921 Integrated Power-Management Circuit (IC) supports the power and peripheral requirements of the OMAP™ application processors. The device contains power management, a universal serial bus (USB) high-speed (HS) transceiver, an analog-to-digital converter (ADC), a real-time clock (RTC), a keypad interface, and embedded power control (EPC). The power portion of the device contains three buck converters, two controllable by a dedicated SmartReflex class-3 interface, and multiple low-dropout (LDO) regulators. It also includes an EPC to manage the power sequencing requirements of OMAP and an RTC module. The USB module provides an HS 2.0 transceiver suitable for direct connection to the OMAP universal transceiver macrocell interface (UTMI) + low pin interface (ULPI) with an integrated charge pump (CP).