TPS65921BZBHR

Texas Instruments
595-TPS65921BZBHR
TPS65921BZBHR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated Power Man agement IC (PMIC) w A 595-TPS53125RGET

Lifecycle:
NRND:
Not recommended for new designs.
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
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp96.317 Rp192.634.000

Similar Product

Texas Instruments TPS53125RGET
Texas Instruments
Switching Controllers Dual Synch Step-Down Controller A 595-TP A 595-TPS53125RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65921
SMD/SMT
NFBGA-120
1.2 A
1.55 V
1 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Input Voltage Range: 1 V to 1.55 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 4.5 V
Product: Power Management
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
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
8542390090
TARIC:
8542399000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65921 Integrated Power-Management Circuit (IC)

Texas Instruments TPS65921 Integrated Power-Management Circuit (IC) supports the power and peripheral requirements of the OMAP™ application processors. The device contains power management, a universal serial bus (USB) high-speed (HS) transceiver, an analog-to-digital converter (ADC), a real-time clock (RTC), a keypad interface, and embedded power control (EPC). The power portion of the device contains three buck converters, two controllable by a dedicated SmartReflex class-3 interface, and multiple low-dropout (LDO) regulators. It also includes an EPC to manage the power sequencing requirements of OMAP and an RTC module. The USB module provides an HS 2.0 transceiver suitable for direct connection to the OMAP universal transceiver macrocell interface (UTMI) + low pin interface (ULPI) with an integrated charge pump (CP).