TPS6594C42CRWERQ1

Texas Instruments
595-PS6594C42CRWERQ1
TPS6594C42CRWERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 2.8-V to 5.5-V PMIC with five

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp101.086 Rp202.172.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
TPS6594-Q1
Power Management IC (PMIC)
SMD/SMT
VQFNP-56
2 A, 3.5 A, 4 A, 14 A
5.5 V
2.8 V
3.34 V
- 40 C
+ 125 C
Reel
Application: Automotive
Brand: Texas Instruments
Development Kit: TPS6594EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage Range: 300 mV to 3.34 V
Product: Power Management IC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6594-Q1 Power Management IC (PMIC)

Texas Instruments TPS6594-Q1 Power Management IC (PMIC) provides four flexible multi-phase configurable step-down converters with 3.5A per phase and one additional step-down converter with 2A capability. All of the bucks can be synchronized to an internal 2.2MHz or 4.4MHz or an external 1MHz, 2MHz, or 4MHz clock signal. An integrated spread-spectrum modulation can be added to the synchronized buck switching clock signal to improve the device’s EMC performance, which can also be made available to external devices through a GPIO output pin. The device provides four LDOs: three with 500mA capability, which can be configured as load switches; one with 300mA capability and low-noise performance.