TPS65987DJEVM

595-TPS65987DJEVM
TPS65987DJEVM

Mfr.:

Description:
Interface Development Tools TPS65987DDJ USB Type -C and USB PD contr DISC-BY-MFG-05/2025

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.493.893 Rp5.493.893

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB
TPS65987DJ
Brand: Texas Instruments
Operating Supply Voltage: 20 V
Product Type: Interface Development Tools
Series: TPS65987DJ
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65987DJEVM Evaluation Module

Texas Instruments TPS65987DJEVM Evaluation Module is designed to quickly and easily demonstrate the TPS65987DDJ USB Type-C™ and USB PD Controller. The TP65987EVM also contains a TPD6S300A device for protection. The TPS65987DDJ device has two internal power paths that can be the source or sink with a current rating of up to 5A. The Texas Instruments TPS65987DJEVM is customizable through the TPS65987DJ Application Customization Tool. Additionally, the EVM is equipped with a TIVA chip for flashing a new project through SPI or I2C for debugging and development.