TPS6755ID
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS6755ID
TPS6755ID
Mfr.:
Description:
Switching Voltage Regulators 200mA 12V DC/DC A 59 5-TPS6755IDR A 595- A 595-TPS6755IDR
Switching Voltage Regulators 200mA 12V DC/DC A 59 5-TPS6755IDR A 595- A 595-TPS6755IDR
Datasheet:
In Stock: 103
-
Stock:
-
103 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp149.153 | Rp149.153 | |
| Rp115.580 | Rp1.155.800 | |
| Rp99.435 | Rp2.485.875 | |
| Rp95.583 | Rp7.168.725 | |
| Rp91.913 | Rp27.573.900 | |
| Rp90.446 | Rp47.484.150 | |
| Rp88.244 | Rp92.656.200 | |
| 3.000 | Quote |
Datasheet
Application Notes
Images
Models
PCN
PCN
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
