TPS70345PWP

Texas Instruments
595-TPS70345PWP
TPS70345PWP

Mfr.:

Description:
LDO Voltage Regulators Dual-Output LDO Volt age Regulator A 595 A 595-TPS70345PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp182.910 Rp182.910
Rp142.548 Rp1.425.480
Rp125.120 Rp3.128.000
Rp120.166 Rp14.419.920
Rp115.029 Rp34.508.700
Rp112.461 Rp60.728.940
Rp110.076 Rp112.277.520
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp217.767
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp157.225
Min:
1

Similar Product

Texas Instruments TPS70345PWPR
Texas Instruments
LDO Voltage Regulators Dual Output LDO Volt age Regulator A 595 A 595-TPS70345PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-24
1.2 V, 3.3 V
1 A
2 Output
Positive
250 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
160 mV
TPS703
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Ib - Input Bias Current: 185 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 180 uA
Pd - Power Dissipation: 4.115 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Dual Output Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.