TPS70628DRVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS70628DRVR
TPS70628DRVR
Mfr.:
Description:
LDO Voltage Regulators 150-mA ultra-low-IQ low-dropout voltag A A 595-TPS70628DRVT
LDO Voltage Regulators 150-mA ultra-low-IQ low-dropout voltag A A 595-TPS70628DRVT
Datasheet:
In Stock: 6.000
-
Stock:
-
6.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.328 | Rp16.328 | |
| Rp11.558 | Rp115.580 | |
| Rp10.365 | Rp259.125 | |
| Rp9.045 | Rp904.500 | |
| Rp8.421 | Rp2.105.250 | |
| Rp8.036 | Rp4.018.000 | |
| Rp7.724 | Rp7.724.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.412 | Rp22.236.000 | |
| Rp7.210 | Rp43.260.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.969
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 150mA 6.5V 1uA Vol t age Regulator A 595 A 595-TPS70628DRVR
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
- TPS70612 PSpice Transient Model (Rev. A)
- TPS70612 Unencrypted PSpice Transient Model
- TPS70615 PSpice Transient Model
- TPS70615 Unencrypted PSpice Transient Model
- TPS70618 PSpice Transient Model (Rev. A)
- TPS70618 Unencrypted PSpice Transient Model
- TPS70625 PSpice Transient Model (Rev. A)
- TPS70625 Unencrypted PSpice Transient Model
- TPS70628 PSpice Transient Model
- TPS70628 Unencrypted PSpice Transient Model
- TPS70630 PSpice Transient Model (Rev. A)
- TPS70630 Unencrypted PSpice Transient Model
- TPS70633 PSpice Transient Model (Rev. A)
- TPS70633 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- Germany
Indonesia
