TPS70630DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS70630DBVR
TPS70630DBVR
Mfr.:
Description:
LDO Voltage Regulators 150-mA 6.5-V 1uA IQ Voltage Regulators A A 595-TPS70630DBVT
LDO Voltage Regulators 150-mA 6.5-V 1uA IQ Voltage Regulators A A 595-TPS70630DBVT
Datasheet:
In Stock: 4.461
-
Stock:
-
4.461 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.126 | Rp14.126 | |
| Rp10.127 | Rp101.270 | |
| Rp9.100 | Rp227.500 | |
| Rp7.981 | Rp798.100 | |
| Rp7.448 | Rp1.862.000 | |
| Rp7.118 | Rp3.559.000 | |
| Rp6.843 | Rp6.843.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp6.513 | Rp19.539.000 | |
| Rp6.348 | Rp38.088.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.217
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 150mA 6.5V 1uA Vol t age Regulator A 595 A 595-TPS70630DBVR
Datasheet
Images
PCN
Product Catalogs
SPICE Models
- TPS70612 PSpice Transient Model (Rev. A)
- TPS70612 Unencrypted PSpice Transient Model
- TPS70615 PSpice Transient Model
- TPS70615 Unencrypted PSpice Transient Model
- TPS70618 PSpice Transient Model (Rev. A)
- TPS70618 Unencrypted PSpice Transient Model
- TPS70625 PSpice Transient Model (Rev. A)
- TPS70625 Unencrypted PSpice Transient Model
- TPS70628 PSpice Transient Model
- TPS70628 Unencrypted PSpice Transient Model
- TPS70630 PSpice Transient Model (Rev. A)
- TPS70630 Unencrypted PSpice Transient Model
- TPS70633 PSpice Transient Model (Rev. A)
- TPS70633 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- United States
Indonesia
