TPS70912DRVR

Texas Instruments
595-TPS70912DRVR
TPS70912DRVR

Mfr.:

Description:
LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg A 595-TPS70912DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.116 Rp23.116
Rp16.805 Rp168.050
Rp15.209 Rp380.225
Rp13.448 Rp1.344.800
Rp12.585 Rp3.146.250
Rp12.090 Rp6.045.000
Rp11.540 Rp11.540.000
Full Reel (Order in multiples of 3000)
Rp11.228 Rp33.684.000
Rp10.953 Rp65.718.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.951
Min:
1

Similar Product

Texas Instruments TPS70912DRVT
Texas Instruments
LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg A 595-TPS70912DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V
150 mA
1 Output
30 V
Fixed
- 40 C
+ 125 C
300 mV
TPS709
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 20 mV
Operating Supply Current: 1 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators

Texas Instruments TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators are ultra-low, quiescent current devices designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1µA makes these devices ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety. These regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical. The TPS709-Q1 devices are AEC-Q100 qualified for automotive applications.