TPS70927DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS70927DBVR
TPS70927DBVR
Mfr.:
Description:
LDO Voltage Regulators 150mA 30V Ult-Lo IQ Wide Input LDO Reg A A 595-TPS70927DBVT
LDO Voltage Regulators 150mA 30V Ult-Lo IQ Wide Input LDO Reg A A 595-TPS70927DBVT
Datasheet:
In Stock: 5.231
-
Stock:
-
5.231 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.666 | Rp23.666 | |
| Rp17.245 | Rp172.450 | |
| Rp15.631 | Rp390.775 | |
| Rp13.833 | Rp1.383.300 | |
| Rp12.989 | Rp3.247.250 | |
| Rp12.475 | Rp6.237.500 | |
| Rp12.053 | Rp12.053.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp11.503 | Rp34.509.000 | |
| Rp11.246 | Rp67.476.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.886
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 150mA 30V Ult-Lo IQ Wide Input LDO Reg A A 595-TPS70927DBVR
Datasheet
Images
Models
PCN
Product Catalogs
- Automotive Wide VIN DC/DC Brochure
- LDO Solutions Selection Wheel (Rev. F)
- Low Dropout Regulators Quick Reference Guide (Rev. P)
- Power Management Guide 2018 (Rev. R)
- Power Management Solutions Set-Top Box and Digital TV (Rev. A)
- Wide VIN DC/DC Power Solutions: Industrial, Automotive, and Comms Applications
SPICE Models
- TPS70912 PSpice Transient Model
- TPS70912 Unencrypted PSpice Transient Model
- TPS709135 PSpice Transient Model
- TPS70914 PSpice Transient Model
- TPS70915 PSpice Transient Model
- TPS70915 Unencrypted PSpice Transient Model
- TPS70916 PSpice Transient Model
- TPS70916 Unencrypted PSpice Transient Model
- TPS70918 PSpice Transient Model
- TPS70918 Unencrypted PSpice Transient Model
- TPS70919 PSpice Transient Model
- TPS70919 Unencrypted PSpice Transient Model
- TPS70925 PSpice Transient Model
- TPS70925 Unencrypted PSpice Transient Model
- TPS70927 PSpice Transient Model
- TPS70927 Unencrypted PSpice Transient Model
- TPS70928 PSpice Transient Model
- TPS70928 Unencrypted PSpice Transient Model
- TPS70930 PSpice Transient Model
- TPS70930 Unencrypted PSpice Transient Model
- TPS70933 PSpice Transient Model (Rev. B)
- TPS70933 Unencrypted PSpice Transient Model (Rev. A)
- TPS70936 PSpice Transient Model
- TPS70936 Unencrypted PSpice Transient Model
- TPS70938 PSpice Transient Model
- TPS70938 Unencrypted PSpice Transient Model
- TPS70939 PSpice Transient Model (Rev. A)
- TPS70939 Unencrypted PSpice Transient Model
- TPS70950 PSpice Transient Model
- TPS70950 Unencrypted PSpice Transient Model
- TPS70960 PSpice Transient Model
- TPS70960 Unencrypted PSpice Transient Model
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Indonesia
