TPS7133QDR

Texas Instruments
595-TPS7133QDR
TPS7133QDR

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7133QD A 59 A 595-TPS7133QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.630

Stock:
1.630 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp244.552 Rp244.552
Rp192.266 Rp1.922.660
Rp179.240 Rp4.481.000
Rp164.931 Rp16.493.100
Rp164.380 Rp41.095.000
Rp154.840 Rp77.420.000
Full Reel (Order in multiples of 2500)
Rp154.840 Rp387.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp344.354
Min:
1

Similar Product

Texas Instruments TPS7133QD
Texas Instruments
LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7133QDR A 5 A 595-TPS7133QDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
500 mA
1 Output
Positive
350 uA
3.77 V
10 V
Fixed
- 40 C
+ 125 C
235 mV
TPS71
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 7 mV
Ib - Input Bias Current: 285 uA
Line Regulation: 20 mV
Load Regulation: 60 mV
Operating Supply Current: 280 uA
Pd - Power Dissipation: 725 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.