TPS71433DCKT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS71433DCKT
TPS71433DCKT
Mfr.:
Description:
LDO Voltage Regulators 10V Sgl Out LDO 80mA Fixed Low Quies Crn
LDO Voltage Regulators 10V Sgl Out LDO 80mA Fixed Low Quies Crn
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.548
-
Stock:
-
1.548 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1548 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.796 | Rp17.796 | |
| Rp12.750 | Rp127.500 | |
| Rp11.503 | Rp287.575 | |
| Rp10.127 | Rp1.012.700 | |
| Full Reel (Order in multiples of 250) | ||
| Rp9.448 | Rp2.362.000 | |
| Rp8.861 | Rp4.430.500 | |
| Rp8.513 | Rp8.513.000 | |
| Rp8.384 | Rp20.960.000 | |
| Rp8.329 | Rp41.645.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.411
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 10V Sgl Out LDO 80mA Fixed Low Quies Crn A 595-TPS71433DCKT
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
