TPS7150QD

Texas Instruments
595-TPS7150QD
TPS7150QD

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7150QDR A 5 A 595-TPS7150QDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp251.707 Rp251.707
Rp197.036 Rp1.970.360
Rp183.460 Rp4.586.500
Rp168.416 Rp12.631.200
Rp166.765 Rp50.029.500
Rp157.042 Rp82.447.050
Rp153.556 Rp161.233.800
2.550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp251.707
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp224.922
Min:
1

Similar Product

Texas Instruments TPS7150QDR
Texas Instruments
LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7150QD A 59 A 595-TPS7150QD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
500 mA
1 Output
Positive
3.2 uA
5.33 V
10 V
Fixed
- 40 C
+ 125 C
235 mV
TPS71
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 6 mV
Ib - Input Bias Current: 285 uA
Line Regulation: 25 mV
Load Regulation: 65 mV
Operating Supply Current: 280 uA
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.