TPS72118DBVR

Texas Instruments
595-TPS72118DBVR
TPS72118DBVR

Mfr.:

Description:
LDO Voltage Regulators Low-Noise Low Input Voltage 150mA A 595- A 595-TPS72118DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.997

Stock:
2.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.271 Rp30.271
Rp22.199 Rp221.990
Rp20.181 Rp504.525
Rp17.851 Rp1.785.100
Rp16.787 Rp4.196.750
Rp16.144 Rp8.072.000
Rp16.034 Rp16.034.000
Full Reel (Order in multiples of 3000)
Rp14.952 Rp44.856.000
Rp14.640 Rp87.840.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp35.591
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp36.142
Min:
1

Similar Product

Texas Instruments TPS72118DBVT
Texas Instruments
LDO Voltage Regulators 150mA 1.8V LDO A 595 -TPS72118DBVR A 595 A 595-TPS72118DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
120 uA
1.8 V
5.5 V
Fixed
- 40 C
+ 125 C
150 mV
TPS721
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.09 % / V
Load Regulation: 0.5 mV
Operating Supply Current: 85 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.