TPS72525DCQRG4

Texas Instruments
595-TPS72525DCQRG4
TPS72525DCQRG4

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage An y Cap 1-A ALT 595-T ALT 595-TPS72525DCQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp52.286 Rp130.715.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp98.701
Min:
1

Similar Product

Texas Instruments TPS72525DCQR
Texas Instruments
LDO Voltage Regulators Low Input Voltage An y Cap 1-A A 595-TPS A 595-TPS72525DCQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
2.5 V
1 A
1 Output
Positive
1.8 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS725
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 280 mV at 1 A
Ib - Input Bias Current: 75 uA
Line Regulation: 0.15 %/V
Load Regulation: 0.25 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.263 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.