TPS7301QDR

Texas Instruments
595-TPS7301QDR
TPS7301QDR

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.764
Expected 29/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp103.288 Rp103.288
Rp78.888 Rp788.880
Rp72.650 Rp1.816.250
Rp66.046 Rp6.604.600
Rp63.110 Rp15.777.500
Rp61.643 Rp30.821.500
Rp60.358 Rp60.358.000
Full Reel (Order in multiples of 2500)
Rp59.074 Rp147.685.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp101.086
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
500 mA
1 Output
Positive
340 uA
2.47 V
10 V
59 dB
Adjustable
- 40 C
+ 125 C
270 mV
TPS73
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 340 uA
Line Regulation: 18 mV
Load Regulation: 22 mV
Operating Supply Current: 340 uA
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.182 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.