TPS73801DCQR

Texas Instruments
595-TPS73801DCQR
TPS73801DCQR

Mfr.:

Description:
LDO Voltage Regulators 1A Lo Noise Fast Trn Resp LDO Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.121
Expected 12/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.470 Rp52.470
Rp39.260 Rp392.600
Rp35.958 Rp898.950
Rp32.289 Rp3.228.900
Rp30.454 Rp7.613.500
Rp29.904 Rp14.952.000
Rp29.170 Rp29.170.000
Full Reel (Order in multiples of 2500)
Rp27.519 Rp68.797.500
Rp26.969 Rp134.845.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.21 V to 20 V
1 A
1 Output
Positive
1 mA
2.2 V
20 V
63 dB
Adjustable
- 40 C
+ 125 C
300 mV
TPS73801
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Line Regulation: 1.5 mV
Load Regulation: 2 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 1.21 V to 20 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS73801 Low-Dropout Regulators

Texas Instruments TPS73801 Low-Dropout Regulators (LDO) are optimized for a fast transient response. The LDOs supply an output current of 1.0A and a 300mV dropout voltage.