TPS74901DRCT

Texas Instruments
595-TPS74901DRCT
TPS74901DRCT

Mfr.:

Description:
LDO Voltage Regulators Sng Output LDO 3.0A Adj A 595-TPS74901DR A 595-TPS74901DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp92.647 Rp92.647
Rp69.898 Rp698.980
Rp64.211 Rp1.605.275
Rp57.973 Rp5.797.300
Full Reel (Order in multiples of 250)
Rp54.855 Rp13.713.750
Rp54.488 Rp27.244.000
Rp51.185 Rp51.185.000
Rp50.085 Rp125.212.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp53.937
Min:
1

Similar Product

Texas Instruments TPS74901DRCR
Texas Instruments
LDO Voltage Regulators 3-A low-VIN (0.8-V) adjustable ultra-lo A 595-TPS74901DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
3 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
120 mV
TPS74901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.09 %/A
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 25 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS74901 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74901 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and designed to power many application-specific integrated circuits (ASICs) and processors. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of digital signal processors (DSPs), field-programmable gate arrays (FPGAs), and other applications with special start-up requirements.